The B57231V2333J60 is a 0402 surface mount thermistor with a resistance tolerance of 5%. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 150mW. The device is packaged in a 0402 case and is available on cut tape. It is lead-free and suitable for surface mount applications.
TDK B57231V2333J60 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Resistance Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57231V2333J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.