The B57231V2473K060 is a 47kR 10% resistor available in a 0402 package type, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in quantities of 10,000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| RoHS Compliant | Yes |
| Series | B572 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |