TDK B57231V2473K60 technical specifications.
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 47kR |
| Resistance Tolerance | 10% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK B57231V2473K60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.