NTC Thermistor, 10kR resistance with 1% tolerance, designed for surface mount applications. Features a compact 0402 (1005 metric) case code with tin contact plating. Operating temperature range spans from -40°C to 150°C, with a maximum power dissipation of 150mW. Packaged in tape and reel for efficient assembly.
TDK B57232V5103F360 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.5mm |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| RoHS Compliant | Yes |
| Series | B572 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57232V5103F360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.