The B57232V5103H360 is a surface mount resistor from TDK with a package size of 0402. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The resistor is designed for automotive applications and is compliant with AEC-Q200. It has a maximum power dissipation of 150mW and is plated with tin. The resistor is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Contact Plating | Tin |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B572xxV5 |
| RoHS | Compliant |