
The TDK B57232V5103J360 is a surface mount resistor with a resistance of 10kR and a tolerance of 5%. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a 0402 case and is available in quantities of 10,000. The resistor is RoHS compliant and has a maximum power dissipation of 150mW.
TDK B57232V5103J360 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Contact Plating | Tin |
| Depth | 0.6mm |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, B572xxV5 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57232V5103J360 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
