
The B57234S0100M051 is a 5A radial through hole resistor with a resistance of 10R and a tolerance of 20%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is packaged in a radial package with a lead diameter of 0.8mm and a lead pitch of 7.5mm. It is available in quantities of 1000 and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 5A |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
