The TDK B57234S0220M051 is a radial through hole resistor with a resistance of 22 ohms and a tolerance of 20%. It has a maximum power dissipation of 3.2 watts and an operating temperature range of -55°C to 170°C. The resistor is packaged in a radial configuration with a diameter of 15mm and a width of 7mm, and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 4A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |