This 15mm through hole resistor has a resistance of 2.5 ohms with a 20% tolerance. It can handle a maximum power dissipation of 3.2 watts. The operating temperature range is from -55°C to 170°C. The resistor is packaged in tape and reel quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Current Rating | 8.4A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |