This radial through hole resistor features a current rating of 3.4A and a resistance of 40R with a tolerance of 20%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57234S0400M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3.4A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 40R |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57234S0400M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.