This TDK resistor features a radial package with a diameter of 15mm and a lead pitch of 7.5mm. It has a current rating of 6.6A and a maximum operating temperature of 170°C, with a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 3.2W and a resistance value of 4.7 ohms with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 6.6A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 4.7R |
| Resistance Tolerance | 20% |
| Tolerance | 20% |
| Width | 7mm |
| RoHS | Compliant |
