
The TDK B57235S0100M051 is a radial leaded varistor with a tolerance of 20% and an operating temperature range of -55°C to 155°C. It is approved by UL, VDE, and CQC. The varistor is packaged in cut tape and has a diameter of 9.5mm and a depth of 6mm. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, VDE, CQC |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 9.5mm |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
