Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 4.7R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |