NTC thermistors for inrush current limiting
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 4.7 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |