TDK B57235S0609M000 technical specifications.
| Package/Case | Radial |
| Diameter | 9.5mm |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57235S0609M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
