This TDK B57235S100M is a radial lead free resistor with a resistance of 10 ohms and a tolerance of 20%. It has a maximum operating temperature of 65°C and a current rating of 3A. The resistor is packaged in a bulk package and is compliant with RoHS regulations. It has a body diameter of 9.5mm and a lead length of 36mm, with a depth of 6mm. The resistor is approved by UL and is lead free.
TDK B57235S100M technical specifications.
| Approvals | UL |
| Body Diameter | 9.5mm |
| Package/Case | Radial |
| Current Rating | 3A |
| Depth | 6mm |
| Lead Free | Lead Free |
| Lead Length | 36mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Rated Temperature | 25°C |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.