The TDK B57236S0100M000 is a thermistor from the S236 series, rated for 3.5A current with a 20% tolerance. It is available in a radial package with a diameter of 11.5mm and a depth of 6mm. The thermistor is lead-free and RoHS compliant, with a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It is packaged in bulk and is not radiation hardened. The thermistor meets UL approval requirements.
TDK B57236S0100M000 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 3.5A |
| Depth | 6mm |
| Diameter | 11.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S236 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S0100M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
