Thermistor NTC 12 Ohm 20% 2-Pin Radial 2900K Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Sensitivity Index Range | < 3250K |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 12Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |