
This radial resistor has a current rating of 1.5A and a resistance of 120R with a tolerance of 20%. It is available in a package quantity of 1000 and is packaged in bulk. The resistor has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It is RoHS compliant and not radiation hardened.
TDK B57236S0121M000 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.5A |
| Depth | 6mm |
| Diameter | 11.5mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | S236 |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S0121M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
