
The TDK B57236S0200M000 is a thermistor with a radial package and 20% tolerance. It operates within a temperature range of -55°C to 170°C. The component is RoHS compliant and packaged in bulk. It has a diameter of 11.5mm and a depth of 6mm, with a lead length of 25mm. The thermistor is lead-free and has a maximum operating temperature of 170°C.
TDK B57236S0200M000 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 11.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S236 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S0200M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
