RESISTOR, TEMPERATURE DEPENDENT, NTC, 2.2ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Current Rating | 6A |
| Diameter | 11.5mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | 0 |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 6mm |
| RoHS | Compliant |
