The TDK B57236S0250M000 is a radial leaded varistor with a diameter of 11.5mm and a depth of 6mm. It has a thickness of 6mm and a lead length of 25mm. The varistor is designed to operate within a temperature range of -55°C to 170°C. It is compliant with RoHS regulations and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 11.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S236 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
