
NTC Thermistor, 2.5ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 5.5A |
| Depth | 6mm |
| Diameter | 11.5mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | S236 |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 6mm |
| RoHS | Compliant |
