The TDK B57236S0309L002 is a thermistor with an accuracy of 3% and a current rating of 5A. It has a radial package with a diameter of 11.5mm and is mounted through a hole. The thermistor has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a package quantity of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B57236S0309L002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | Radial |
| Current Rating | 5A |
| Diameter | 11.5mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | S236 |
| Tolerance | 15% |
| Weight | 0.035274oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S0309L002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
