TDK B57236S0309M000 technical specifications.
| Package/Case | Radial |
| Current Rating | 5A |
| Diameter | 11.5mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Series | S236 |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S0309M000 to view detailed technical specifications.
No datasheet is available for this part.