Thermistor NTC 3 Ohm 20% 2-Pin Radial T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Through Hole |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |