TDK B57236S0500M051 technical specifications.
| Package/Case | Radial |
| Diameter | 11.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | S236 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S0500M051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.