TDK B57236S0509M000 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 4.5A |
| Depth | 6mm |
| Diameter | 11.5mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S236 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S0509M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.