
Thermistor NTC 80 Ohm 20% 2-Pin Radial 3300K T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 6mm |
| Diameter | 11.5mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S236 |
| Tolerance | 20% |
| RoHS | Compliant |
