The B57236S0809M000 is a radial resistor from TDK with a current rating of 3.7A and a dissipation factor of 10%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is RoHS compliant. It has a diameter of 11.5mm and a lead pitch of 5mm, with a lead diameter of 0.6mm.
TDK B57236S0809M000 technical specifications.
| Package/Case | Radial |
| Current Rating | 3.7A |
| Diameter | 11.5mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | S236 |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S0809M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
