NTC thermistors for inrush current limiting
TDK B57236S0809M051 technical specifications.
| Max Operating Temperature | 170 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.