The TDK B57236S160M54 thermistor is a component of the S236 series, with a tolerance of 20% and a thickness of 6mm. It is available in tape and reel packaging and is lead-free. The thermistor operates within a temperature range of 0°C to 65°C.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Diameter | 0.453inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Series | S236 |
| Thickness | 6mm |
| Tolerance | 20% |
| RoHS | Compliant |