
This radial resistor from TDK has a current rating of 2.8A and a dissipation factor of 10%. It is lead free and has a maximum operating temperature of 170°C. The resistor is packaged in a radial case with a lead pitch of 0.197inch and a lead diameter of 0.6mm. It is available in quantities of 1000 and is packaged in tape and reel. The resistor has a resistance of 20R and a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 2.8A |
| Depth | 6mm |
| Diameter | 0.453inch |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Thickness | 6mm |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
