
The TDK B57236S229M is a thermistor with a resistance of 2.2 ohms and a tolerance of 20%. It has a maximum power dissipation of 2.1 watts and can operate between -55°C and 170°C. The thermistor is packaged in a radial package with a lead pitch of 5mm and a lead diameter of 0.6mm. It is suitable for through-hole mounting on a PCB.
TDK B57236S229M technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| Depth | 6mm |
| Diameter | 11.5mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 2.2R |
| Resistance Tolerance | 20% |
| Series | S236 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S229M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
