Sign in to ask questions about the TDK B57236S250M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57236S250M technical specifications.
| Body Diameter | 11.5mm |
| Package/Case | Radial |
| Current Rating | 2.5A |
| Depth | 6mm |
| Diameter | 11.5mm |
| Dissipation Factor | 10% |
| Height | 16mm |
| Lead Diameter | 0.6mm |
| Lead Length | 36mm |
| Lead Pitch | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 25R |
| Resistance Tolerance | 20% |
| Series | 0 |
| Tolerance | 20% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S250M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
