
The TDK B57236S259L51 is a 5.5A current rating resistor with a resistance of 2.5R. It is lead free and available in a package quantity of 1000. The resistor is packaged in tape and reel format and has a lead pitch of 5mm. It operates over a temperature range of -55°C to 170°C.
TDK B57236S259L51 technical specifications.
| Current Rating | 5.5A |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| Series | S236 |
| Thickness | 6mm |
| Tolerance | 15% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S259L51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
