TDK B57236S500M technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 1.9A |
| Depth | 6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S500M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
