
The TDK B57236S500M51 is a radial thermistor with a current rating of 1.9A and a dissipation factor of 10%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The thermistor is packaged in a radial configuration and is designed for through hole mount. It is available in quantities of 1000 and is packaged in tape and reel.
TDK B57236S500M51 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.9A |
| Depth | 6mm |
| Diameter | 0.453inch |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S500M51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.