TDK B57236S809M technical specifications.
| Package/Case | Radial |
| Current Rating | 3.7A |
| Diameter | 11.5mm |
| Dissipation Factor | 10% |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 8R |
| Resistance Tolerance | 20% |
| Series | B57236S |
| Tolerance | 20% |
| Weight | 0.035274oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57236S809M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.