
This radial leaded varistor from TDK features a resistance of 10 ohms and a current rating of 3.7 amps. It has a tolerance of 20% and operates over a temperature range of -55°C to 170°C. The varistor is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 3.7A |
| Depth | 7mm |
| Diameter | 15mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | S237 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
