
This TDK thermistor features a radial package with a diameter of 15mm and a lead length of 7mm, suitable for through hole mounting. It has a current rating of 9A and can operate within a temperature range of -55°C to 170°C. The thermistor is compliant with RoHS regulations and is lead free. It has been approved by UL and is not Reach SVHC compliant.
TDK B57237S0109M000 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 9A |
| Diameter | 15mm |
| Lead Free | Lead Free |
| Lead Length | 7mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S237 |
| Thickness | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S0109M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
