
Thermistor NTC 1 Ohm 20% 2-Pin Radial 2700K T/R Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 15mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S237 |
| Tolerance | 20% |
| RoHS | Compliant |
