TDK B57237S0220M051 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Diameter | 15mm |
| RoHS Compliant | Yes |
| Series | S237 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S0220M051 to view detailed technical specifications.
No datasheet is available for this part.