Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2800K T/R Automotive
TDK B57237S0259M051 technical specifications.
| Package/Case | Radial |
| Diameter | 15mm |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | S237 |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.