NTC Thermistor, 2.5ohm, Through Hole Mount, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
| Current Rating | 6.5A |
| Diameter | 15mm |
| Dissipation Factor | 17% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Series | 0 |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 7mm |
| RoHS | Compliant |