
This TDK resistor features a radial lead free package with a resistance of 33 ohms and a tolerance of 20%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It has a lead length of 25mm and a thickness of 7mm, with a diameter of 15mm and a depth of 7mm.
Sign in to ask questions about the TDK B57237S0330M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B57237S0330M000 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 15mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | S237 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S0330M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
