
The TDK B57237S0330M051 is a radial leaded varistor with a tolerance of 20% and an operating temperature range of -55°C to 155°C. It is packaged in a radial leaded package with a diameter of 15mm and a depth of 7mm. The varistor is RoHS compliant and approved to UL standards. It is available on cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 15mm |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
