The TDK B57237S0330M054 is a 2-terminal NTC thermistor with a resistance range of 7 to 50 ohms at 25 degrees Celsius and a tolerance of ±20 to ±25%. It has a thermal time constant range of 50 to 100 seconds and operates between -55 and 170 degrees Celsius. This thermistor is mounted through a hole and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 170°C |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 33Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |