The TDK B57237S0479M054 is a thermistor with a resistance of 4.7 ohms at 25 degrees Celsius and a tolerance of ±20%. It is a two-terminal device with a thermal time constant range of 50 to 100. The thermistor is mounted through a hole and has a sensitivity index range of less than 3250. It is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 50 to 100s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Sensitivity Index Range | < 3250K |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 4.7Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |