
This 5A radial resistor from TDK is a lead-free component with a resistance of 5 ohms and a tolerance of 20%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is compliant with RoHS regulations.
TDK B57237S0509M000 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Current Rating | 5A |
| Depth | 7mm |
| Diameter | 15mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | S237 |
| Thickness | 7mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B57237S0509M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
